Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-867
- Mfr. Part No.:
- 1619588
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.60
(exc. VAT)
£29.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.60 |
*price indicative
- RS Stock No.:
- 280-867
- Mfr. Part No.:
- 1619588
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector presented is a robust and versatile solution designed to facilitate reliable connections in demanding environments. This product features a straight, shielded design and incorporates advanced SPEEDCON fast-locking technology, which significantly reduces assembly time.
Designed to maintain consistent EMC protection for reliable signal transmission
Incorporates a robust housing material for enhanced durability
Rated for high voltage capacities making it suitable for diverse applications
Environmentally compliant fulfilling EU RoHS substance requirements
Incorporates a robust housing material for enhanced durability
Rated for high voltage capacities making it suitable for diverse applications
Environmentally compliant fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
