Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-862
- Mfr. Part No.:
- 1619427
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.12
(exc. VAT)
£54.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.12 |
*price indicative
- RS Stock No.:
- 280-862
- Mfr. Part No.:
- 1619427
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for optimal performance in challenging environments. This innovative product ensures reliable signal transmission with its robust construction and high degree of protection, making it ideal for applications where space is at a premium. Featuring a unique angled cable outlet, the connector is adaptable to various setups, providing flexibility for installation in confined spaces.
Metal housing enhances durability and resistance to various environmental factors
Crimp connection provides superior vibration and temperature resistance
Flexible assembly allows for adjustment to varying application requirements
Complies with EU RoHS and other stringent environmental standards
Crimp connection provides superior vibration and temperature resistance
Flexible assembly allows for adjustment to varying application requirements
Complies with EU RoHS and other stringent environmental standards
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-17P1N1280DN Series
