Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£45.00

(exc. VAT)

£54.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.00

*price indicative

RS Stock No.:
280-858
Mfr. Part No.:
1619401
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable connector, designed for optimal performance in compact spaces, is engineered with an angled profile that enhances usability in varied configurations. This connector is not just about space-saving

it boasts a robust construction that ensures reliable transmission of signals even under stringent operational conditions.

Reduces connection time via an efficient locking mechanism
A vibration and temperature resistant crimping connection
Constructed with durable materials suitable for rigorous environments

Related links