Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-538
- Mfr. Part No.:
- 1620252
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.94
(exc. VAT)
£55.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.94 |
*price indicative
- RS Stock No.:
- 280-538
- Mfr. Part No.:
- 1620252
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers a sophisticated solution for your connectivity needs, engineered to excel in demanding environments. With an angled design, it facilitates installation in tight spaces while ensuring a robust connection, thanks to its shielded construction. This connector is adept at handling both signal and power applications, providing the versatility required for a range of industrial applications. Its screw locking mechanism guarantees a secure fit, reducing the risk of accidental disconnections.
Flexible cable outlet direction accommodates various installation preferences
Vibration resistant assembly enhances operational stability
The connector promotes reliable signal transmission with consistent EMC protection
Compatible with adjustable crimp contact options for versatility
Vibration resistant assembly enhances operational stability
The connector promotes reliable signal transmission with consistent EMC protection
Compatible with adjustable crimp contact options for versatility
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
