Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£50.81

(exc. VAT)

£60.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.81

*price indicative

RS Stock No.:
280-535
Mfr. Part No.:
1620246
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is a meticulously engineered solution designed for versatility and reliability in challenging environments. Built with an angled design, this circular connector enables efficient installations in tight spaces, making it ideal for a variety of applications. Its shielded construction ensures electromagnetic compatibility, allowing for seamless data transmission even in electrically noisy settings. With a high degree of protection and a robust screw locking mechanism, this connector guarantees secure connections essential for field use.

Compatible with a wide range of cable diameters
Solder connection system provides durable and proven reliability
Adaptable outlet direction enhances installation flexibility
Effectively shields against electromagnetic interference
Robust materials enhance longevity and performance in tough conditions
Suitable for high ambient temperature ranges

Related links