Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-514
- Mfr. Part No.:
- 1619878
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.78
(exc. VAT)
£21.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.78 |
*price indicative
- RS Stock No.:
- 280-514
- Mfr. Part No.:
- 1619878
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications, offering seamless integration in various environments. Engineered from high-quality materials, this connector ensures durability and reliability, making it suitable for demanding conditions. With a robust design that accommodates both standard and SPEEDCON interlock mechanisms, it supports flexible assembly while maintaining superior performance. Its IP67 rating guarantees protection against dust and moisture, making it ideal for outdoor and industrial use.
Designed for easy on site assembly to save time during installation
Proven solder connection technology accommodates diverse requirements
Connector supports a wide operating temperature range for versatility
Tailored for both signal and power applications providing dual functionality
Proven solder connection technology accommodates diverse requirements
Connector supports a wide operating temperature range for versatility
Tailored for both signal and power applications providing dual functionality
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
