Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-476
- Mfr. Part No.:
- 1623839
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£28.43
(exc. VAT)
£34.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £28.43 |
*price indicative
- RS Stock No.:
- 280-476
- Mfr. Part No.:
- 1623839
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 19 | |
Mounting Type | Cable | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for precision and reliability, combining robust construction with advanced technology. Designed to facilitate secure signal transmission in demanding environments, it features a straight, shielded format and a screw locking mechanism, ensuring that connections remain intact even under challenging conditions. With a high degree of protection, this connector allows for flexible on site assembly, catering to various industrial applications. Its compatibility with crimp connections enhances its durability, making it suitable for vibration prone environments.
Provides high protection against environmental factors
Supports flexible assembly options for various applications
Allows for easy installation and maintenance in the field
Construction materials offer enhanced strength and longevity
Standard direction of rotation simplifies installation procedures
Complies with industry standards for safety and performance
Supports flexible assembly options for various applications
Allows for easy installation and maintenance in the field
Construction materials offer enhanced strength and longevity
Standard direction of rotation simplifies installation procedures
Complies with industry standards for safety and performance
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m