Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£22.40

(exc. VAT)

£26.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.40

*price indicative

RS Stock No.:
280-459
Mfr. Part No.:
1621741
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device Connector offers innovative engineering for reliable and adaptable connectivity solutions. Designed specifically for the demands of modern applications, this connector features an angled rotatable design that allows for flexible cable outlet directions, accommodating various installation environments. With a robust construction including a PBT insulating body and a high degree of protection, this connector ensures dependable performance in challenging conditions. It is equipped with 12 positions and allows easy on-site assembly, enhancing operational efficiency.

Designed for flexible on site assembly to streamline operations
Proven EMC protection guarantees reliable signal transmission
Solder connection technology supports a wide range of wire types

Related links