Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-430
- Mfr. Part No.:
- 1624013
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.39
(exc. VAT)
£26.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.39 |
*price indicative
- RS Stock No.:
- 280-430
- Mfr. Part No.:
- 1624013
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is engineered for exceptional durability and reliability in challenging environments. Designed exclusively for flexible on-site assembly, this high-performance connector provides a robust connection for critical signal transmission. With its innovative crimp connection and shielded construction, it ensures consistent EMC protection that safeguards against electromagnetic interference.
Crimping connection is vibration and temperature resistant
Robust materials enhance its resilience in harsh environments
Offers a comprehensive solution for complex wiring needs
Robust materials enhance its resilience in harsh environments
Offers a comprehensive solution for complex wiring needs
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- RS PRO 175mm LCD Inclinometer
