Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Discontinued
RS Stock No.:
280-342
Mfr. Part No.:
1415296
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Device connector is engineered for front mounting and is designed to perform in compact spaces, reliably transmitting high power. With robust construction and a streamlined XL housing contour, it simplifies installation while offering long-term stability. The connector features a versatile M12 standard thread type and comes equipped with preassembled litz wires to facilitate immediate use.

Suitable for high power transmission applications
Robust materials provide protection against harsh environmental influences
Supports shielding for enhanced transmission safety

Related links