Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 281-554
- Mfr. Part No.:
- 1422853
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.19
(exc. VAT)
£35.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.19 |
*price indicative
- RS Stock No.:
- 281-554
- Mfr. Part No.:
- 1422853
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Robust circular connector is designed for demanding environments, ensuring reliable connections in applications that require high performance. Engineered for universal use, it features a compact, shielded design that accommodates various cable diameters. The angled socket configuration facilitates easy installation in tight spaces, making it an excellent choice for railway applications where durability is paramount. Specially crafted for extreme conditions, this connector withstands significant mechanical strain while maintaining its functionality.
Robust construction withstands high shock and vibration loads
Protected seals maintain integrity in harsh environments
Tool less clip in simplifies assembly and maintenance
Wide ambient temperature range ensures functionality in extreme conditions
Meets stringent fire protection standards for rail applications
Easily adaptable pin assignment for flexible configurations
Protected seals maintain integrity in harsh environments
Tool less clip in simplifies assembly and maintenance
Wide ambient temperature range ensures functionality in extreme conditions
Meets stringent fire protection standards for rail applications
Easily adaptable pin assignment for flexible configurations
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
