Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£12.96

(exc. VAT)

£15.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.96

*price indicative

RS Stock No.:
280-330
Mfr. Part No.:
1607737
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable connector delivers robust solutions for industrial applications, specially designed to withstand challenging environments. The connector is equipped with a screw locking mechanism, ensuring secure connections even under vibrations and temperature fluctuations. Its straight design and versatile crimp connection allow for adaptation to various cable diameters, making it ideal for projects requiring flexibility and reliability.

Manufactured using durable materials for longevity in demanding environments
Installation notes available online for streamlined set up
Connector features a unique pin assignment for reliable functionality
Warning indicators promote safe handling and user awareness

Related links