Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-302
- Mfr. Part No.:
- 1620207
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.03
(exc. VAT)
£60.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.03 |
*price indicative
- RS Stock No.:
- 280-302
- Mfr. Part No.:
- 1620207
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for precision and versatility in demanding electrical applications. Designed to accommodate various deployment scenarios, it ensures reliable performance with its robust construction and high degree of protection. The connector features a solder connection method, enabling easy integration with different litz wires, while the adjustable cable outlet direction makes it especially suitable for tight spaces.
Screw locking mechanism ensures secure connections
Complies with EU RoHS standards signifying environmental responsibility
Operational temperature range supports diverse environmental conditions
Lightweight design contributes to ease of handling and installation
Complies with EU RoHS standards signifying environmental responsibility
Operational temperature range supports diverse environmental conditions
Lightweight design contributes to ease of handling and installation
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
