Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-435
- Mfr. Part No.:
- 1624085
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.69
(exc. VAT)
£59.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.69 |
*price indicative
- RS Stock No.:
- 280-435
- Mfr. Part No.:
- 1624085
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed to ensure reliable and efficient signal transmission in compact spaces. With its advanced crimp connection mechanism and robust construction, this connector is suitable for various demanding applications. The SPEEDCON fast locking system allows for swift and secure assembly, significantly reducing connection time.
Lightweight construction aids in reducing the overall system weight
Durable materials withstand temperature variations and vibrations
User friendly for on site assembly with reduced connection times
Durable materials withstand temperature variations and vibrations
User friendly for on site assembly with reduced connection times
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
