Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 270-406
- Mfr. Part No.:
- 1623359
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.03
(exc. VAT)
£111.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.03 |
*price indicative
- RS Stock No.:
- 270-406
- Mfr. Part No.:
- 1623359
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector represents a pinnacle in robust connectivity solutions. This product is tailored for industrial environments, offering unparalleled efficiency and reliability. Its design incorporates a high degree of protection, ensuring safe operation even under challenging conditions. The connector features a hybrid configuration, facilitating seamless integration with various applications. Enhanced mechanical coding prevents incorrect connections, making it a reliable choice for professionals who demand precision.
High degree of protection ensures safe operation in sensitive environments
Mechanical coding facilitates error free connectivity
Versatile usage suitable for various industrial applications
Environmentally resilient to operate under extreme temperatures
Compatible with a wide range of cable diameters
Enhanced EMC protection for reliable connections
Designed for straightforward maintenance and inspection
Mechanical coding facilitates error free connectivity
Versatile usage suitable for various industrial applications
Environmentally resilient to operate under extreme temperatures
Compatible with a wide range of cable diameters
Enhanced EMC protection for reliable connections
Designed for straightforward maintenance and inspection
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
