Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 270-403
- Mfr. Part No.:
- 1623341
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£99.20
(exc. VAT)
£119.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.20 |
*price indicative
- RS Stock No.:
- 270-403
- Mfr. Part No.:
- 1623341
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector, designed with precision and efficacy in mind, stands at the forefront of connectivity solutions. This innovative connector is engineered for the transmission of signals, data, and power within a single robust unit, making it ideal for both standard and SPEEDCON interlock applications. With its high degree of protection, it ensures safe operation in demanding industrial environments, adeptly handling a variety of conditions with ease.
Ensures safe use in challenging outdoor environments
Mechanical coding design eliminates the possibility of misconnection
Constructed with materials that enhance durability and performance
Provides a high transmission rate for data intensive applications
Straightforward crimp connection for ease of installation
Ensures compliance with international safety standards for electrical devices
Designed for high current capacities catering to varied electrical needs
Mechanical coding design eliminates the possibility of misconnection
Constructed with materials that enhance durability and performance
Provides a high transmission rate for data intensive applications
Straightforward crimp connection for ease of installation
Ensures compliance with international safety standards for electrical devices
Designed for high current capacities catering to varied electrical needs
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
