Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series
- RS Stock No.:
- 270-395
- Mfr. Part No.:
- 1621548
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.45
(exc. VAT)
£54.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.45 |
*price indicative
- RS Stock No.:
- 270-395
- Mfr. Part No.:
- 1621548
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is a versatile and robust solution designed for dynamic industrial applications. Its innovative construction offers superior protection against environmental factors, ensuring reliability even in demanding conditions. Engineered with the user in mind, this connector supports both standard and SPEEDCON interlock connections, making it adaptable for a variety of setups.
Combines innovative design with practical usability for enhanced performance
Facilitates straightforward assembly with crimp contacts for quick installation
Ensures consistent operation even in a wide range of ambient temperatures
Compact design that fits seamlessly into various applications
Compliant with international safety standards showcasing its dependable nature
Facilitates straightforward assembly with crimp contacts for quick installation
Ensures consistent operation even in a wide range of ambient temperatures
Compact design that fits seamlessly into various applications
Compliant with international safety standards showcasing its dependable nature
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
