Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-376
- Mfr. Part No.:
- 1619357
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.55
(exc. VAT)
£58.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.55 |
*price indicative
- RS Stock No.:
- 270-376
- Mfr. Part No.:
- 1619357
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector offers a versatile solution for connecting your devices in confined spaces. Designed with meticulous attention to detail, it provides high EMC protection to ensure reliable signal transmission while maintaining ease of use in challenging environments. The innovative SPEEDCON fast locking system significantly reduces connection times, enabling quick and efficient setup.
Utilises proven solder technology for various litz wire types
A wide operating temperature range suitable for diverse environments
Meets stringent EU RoHS requirements ensuring compliance with environmental standards
A wide operating temperature range suitable for diverse environments
Meets stringent EU RoHS requirements ensuring compliance with environmental standards
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-12P1N129008 Series
