Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-352
- Mfr. Part No.:
- 1624011
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.24
(exc. VAT)
£26.69
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £22.24 |
*price indicative
- RS Stock No.:
- 270-352
- Mfr. Part No.:
- 1624011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is designed for robust performance in dynamic environments, providing a reliable connection for various applications. Engineered to meet high standards, it features an innovative design that ensures a secure, shielded interface.
Constructed from durable materials enhancing the products lifespan
Allows for a wide cable diameter range for diverse application needs
Complies with RoHS and REACH regulations for environmentally conscious manufacturing
Facilitates regulatory compliance with multiple recognised safety approvals
Allows for a wide cable diameter range for diverse application needs
Complies with RoHS and REACH regulations for environmentally conscious manufacturing
Facilitates regulatory compliance with multiple recognised safety approvals
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- DeWALT DCV100 18V Leaf Blower
