Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 270-345
- Mfr. Part No.:
- 1623333
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£80.71
(exc. VAT)
£96.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.71 |
*price indicative
- RS Stock No.:
- 270-345
- Mfr. Part No.:
- 1623333
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector, designed for high-performance connectivity, seamlessly integrates data, signals, and power transmission into a singular solution. Engineered for industrial applications, the connector features a speed-con system that drastically reduces connection time while ensuring reliability and secure interlocking.
Crimp connection system enables easy installation with minimal tools
Compatible with a range of cable diameters enhancing application flexibility
Regular inspections and compliance with safety standards safeguard operational reliability
Compatible with a range of cable diameters enhancing application flexibility
Regular inspections and compliance with safety standards safeguard operational reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
