Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 270-324
- Mfr. Part No.:
- 1411432
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.21
(exc. VAT)
£25.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.21 |
*price indicative
- RS Stock No.:
- 270-324
- Mfr. Part No.:
- 1411432
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through is designed for a range of demanding applications, delivering innovative connectivity solutions with exceptional efficiency. It integrates a robust push-in connection and IDC connection methods, ensuring reliable performance in high-stress environments. The product is characterised by its high degree of protection, providing durability and sustained functionality even in challenging conditions.
Impact resistance rated IK07 ensures resilience against mechanical impacts
The product's broad temperature range facilitates use in diverse environmental conditions
Rigorously tested for long term reliability with a high number of permitted connection cycles
The product's broad temperature range facilitates use in diverse environmental conditions
Rigorously tested for long term reliability with a high number of permitted connection cycles
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
