Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£16.59

(exc. VAT)

£19.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.59

*price indicative

RS Stock No.:
270-156
Mfr. Part No.:
1619856
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Device connector is engineered for front mounting applications, providing reliable connections in diverse settings. Designed for robustness and safety, it features a shielded, straight configuration that ensures proven performance in signal transmission. The connector boasts a high degree of protection with an impressive IP67 rating, making it suitable for harsh environments.

Application specific mounting options provide versatility with added security
Robust design accommodates extreme temperature variations for operational reliability
Straight and shielded configuration simplifies integration into existing systems
Designed to meet rigorous environmental standards ensuring sustainability

Related links