Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-152
- Mfr. Part No.:
- 1619660
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.25
(exc. VAT)
£29.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.25 |
*price indicative
- RS Stock No.:
- 270-152
- Mfr. Part No.:
- 1619660
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for robust and reliable connectivity in demanding environments. With a straight, shielded structure, it ensures the integrity of signal transmission, making it an ideal choice for industrial applications. It features a durable PA 6.6 insulating body, providing excellent resistance to high temperatures and mechanical stress.
Complies with stringent EU RoHS substance requirements for environmental safety
Designed to facilitate ease of installation with its simple locking mechanism
A durable sealing material to maintain integrity even in harsh environments
Designed to facilitate ease of installation with its simple locking mechanism
A durable sealing material to maintain integrity even in harsh environments
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
