Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 270-150
- Mfr. Part No.:
- 1619636
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.53
(exc. VAT)
£15.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.53 |
*price indicative
- RS Stock No.:
- 270-150
- Mfr. Part No.:
- 1619636
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed to provide reliable connectivity in challenging environments. Engineered for seamless integration, this product offers a perfect blend of durability and performance. With a robust insulating body crafted from PA 6.6 and featuring a screw locking mechanism, it ensures a secure connection that can withstand various operational stresses.
Supports a wide range of cable diameters for versatile applications
Maximises signal integrity with high quality contact design
Ensures compliance with international safety standards
Maximises signal integrity with high quality contact design
Ensures compliance with international safety standards
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-17P1N1280DN Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Plug IP67, CA Series
