Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£50.33

(exc. VAT)

£60.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.33

*price indicative

RS Stock No.:
270-138
Mfr. Part No.:
1619348
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Circular connector is designed for seamless integration in challenging environments, featuring an angled cable outlet that caters to space constraints. Engineered with a robust metal housing and superior materials, this connector excels in reliable signal transmission and safety. With a SPEEDCON fast locking system, it reduces connection time while providing consistent EMC protection.

Solder connection allows for compatibility with various litz wire configurations
Compliant with EU RoHS for environmentally conscious projects
High degree of protection rated IP67 ensures resilience against dust and moisture
Wide operating temperature range supports use in extreme conditions

Related links