Phoenix Contact Circular Connector, 5 Contacts, Front, Front, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Subtotal (1 unit)*

£16.48

(exc. VAT)

£19.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.48

*price indicative

RS Stock No.:
270-106
Mfr. Part No.:
1415295
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Front, Front

Connector Size

M12

Current

16A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Orientation

Straight

Series

SACC

Voltage

63V

Coding

L

Termination Type

Wire

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

cULus, RoHS

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Device connector is specifically designed for front mounting applications, offering a high-power solution in a compact form. Featuring a robust M12 standard and an L-coded pin configuration, this connector ensures reliable connections in demanding environments. With an impressive ambient temperature range and a comprehensive protection rating, it effortlessly meets the needs of modern industrial applications.

Pre assembled with litz wires allowing for immediate deployment

Customer specific assembly configurations available upon request

Sealed for optimal leak tightness on the litz wire side

Optional EMC nut for enhanced transmission safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy