Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£46.03

(exc. VAT)

£55.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.03

*price indicative

RS Stock No.:
269-356
Mfr. Part No.:
1620273
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled Cable Connector is expertly designed for confined spaces, making it ideal for versatile applications. Its robust construction ensures durability in demanding environments, offering a high degree of protection for reliable performance. This connector features an adjustable cable outlet direction, enhancing adaptability for a variety of uses. With consistent EMC protection, it guarantees secure signal transmission, while the crimp connection provides a robust, vibration resistant assembly.

High degree of protection ensures safe usage in the field
Lightweight construction facilitates easy handling and installation
Durably constructed to resist vibrations and temperature fluctuations
Offers reliable EMC protection for uninterrupted signal transmission
Compatible with various crimp contacts for bespoke connectivity solutions
Temperature resilient operating efficiently in extreme conditions

Related links