Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-340
- Mfr. Part No.:
- 1620175
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.65
(exc. VAT)
£54.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.65 |
*price indicative
- RS Stock No.:
- 269-340
- Mfr. Part No.:
- 1620175
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed for optimal performance in tight spaces, ensuring reliable connectivity where it matters most. Its shielding capabilities enhance signal integrity, while the screw locking mechanism provides a secure fit, making it ideal for dynamic and mobile applications. With a remarkable adaptability, this connector accommodates various cable outlet directions, further enhancing its utility in diverse environments.
High degree of protection ensures safe field usage
Offers consistent EMC protection for uninterrupted signal transmission
Crimping connection guarantees vibration and temperature resistance
Constructed from robust materials ensuring longevity
Cord diameter compatibility allows for various cabling options
IP67 rated for water and dust resistance
Offers consistent EMC protection for uninterrupted signal transmission
Crimping connection guarantees vibration and temperature resistance
Constructed from robust materials ensuring longevity
Cord diameter compatibility allows for various cabling options
IP67 rated for water and dust resistance
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-17P1N1280DN Series
