Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 269-339
- Mfr. Part No.:
- 1620155
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.90
(exc. VAT)
£21.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.90 |
*price indicative
- RS Stock No.:
- 269-339
- Mfr. Part No.:
- 1620155
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for versatile applications, ensuring exceptional performance in demanding environments. Boasting a robust build, it is engineered for reliability and longevity, making it ideal for both standard and SPEEDCON interlock requirements. The connector features meticulous design elements that enhance signal integrity and offer excellent EMC protection. Its user friendly assembly allows for flexible installation on site while delivering consistent operational efficacy.
High degree of protection guarantees safe field application
Flexible on site assembly optimizes user convenience
Proven solder connection technology accommodates various litz wires
Compliance with stringent standards supports reliable signal transmission
Robust design enhances overall connector performance under stress
IP67 rating offers superior resistance to ingress from dust and water
Flexible on site assembly optimizes user convenience
Proven solder connection technology accommodates various litz wires
Compliance with stringent standards supports reliable signal transmission
Robust design enhances overall connector performance under stress
IP67 rating offers superior resistance to ingress from dust and water
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
