Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-334
- Mfr. Part No.:
- 1620071
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.36
(exc. VAT)
£26.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £22.36 | 
*price indicative
- RS Stock No.:
- 269-334
- Mfr. Part No.:
- 1620071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 16 | ||
| Mounting Type Cable | ||
| Connector Size M23 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67 | ||
| Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to meet the demands of modern industrial applications, offering robust connectivity combined with an innovative design. Providing a reliable connection, it ensures optimal signal transmission with consistent EMC protection, making it suitable for various environments. Its shielded construction enhances the safety and integrity of the connection, while the thoughtful engineering facilitates flexible on site assembly.
Guarantees dependable signal transmission through consistent EMC protection
IP67 rating enables endurance in demanding environments preventing dust and moisture ingress
Constructed with high quality materials for enhanced durability and reliability
Rated for high voltage and current making it versatile for different applications
IP67 rating enables endurance in demanding environments preventing dust and moisture ingress
Constructed with high quality materials for enhanced durability and reliability
Rated for high voltage and current making it versatile for different applications
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
