Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-321
- Mfr. Part No.:
- 1619587
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.79
(exc. VAT)
£16.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.79 |
*price indicative
- RS Stock No.:
- 269-321
- Mfr. Part No.:
- 1619587
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for efficiency and reliability, making it an ideal choice for various applications in the field. With its robust design and superior materials, it ensures safe signal transmission even in the most challenging environments. This product features a quick locking SPEEDCON mechanism that reduces connection time, promoting seamless on site assembly. Rated for extreme temperatures and offering a high degree of protection, its built to withstand the rigours of demanding tasks.
Comprises a crimp connection method that ensures durability
Offers high level protection with an IP67 rating when plugged in
Designed for flexible on site assembly reducing downtime
Made from high quality materials that endure environmental challenges
Meets stringent EMC protection standards for signal integrity
Suitable for a variety of applications thanks to its versatile design
Offers high level protection with an IP67 rating when plugged in
Designed for flexible on site assembly reducing downtime
Made from high quality materials that endure environmental challenges
Meets stringent EMC protection standards for signal integrity
Suitable for a variety of applications thanks to its versatile design
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
