Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£60.86

(exc. VAT)

£73.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.86

*price indicative

RS Stock No.:
269-317
Mfr. Part No.:
1619445
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled Cable Connector is expertly designed for use in confined spaces, offering a reliable solution for various connectivity applications. Catering to diverse needs, it features an adjustable cable outlet direction to suit different setups. With robust construction that ensures a high degree of protection and consistent EMC shielding, this connector guarantees dependable signal transmission in challenging environments.

Efficient on site assembly promoting faster installation times
Enhanced EMC protection for reliable signal integrity
Proven solder connection technology suitable for a range of litz wires
Compact design optimizes space in cramped setups
Certificate approvals assure compliance with industry standards

Related links