Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 269-295
- Mfr. Part No.:
- 1623703
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£99.20
(exc. VAT)
£119.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.20 |
*price indicative
- RS Stock No.:
- 269-295
- Mfr. Part No.:
- 1623703
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector offers a pioneering solution for transmitting signals, data, and power through a single device. Designed for versatility in industrial environments, this connector integrates effortlessly into both standard and SPEEDCON interlock systems. Its robust construction and high degree of protection guarantee exceptional durability under varying operational conditions. With a user friendly crimp connection, the coupler supports a solid and reliable connection, ideal for complex applications.
Lightweight design aids in installation and reduces stress on cabling
User friendly crimp connection technique simplifies maintenance procedures
Compatible with outdoor applications when appropriately protected
Wide ambient temperature range supports diverse operational scenarios
Regular inspection protocols enhance operational safety and longevity
User friendly crimp connection technique simplifies maintenance procedures
Compatible with outdoor applications when appropriately protected
Wide ambient temperature range supports diverse operational scenarios
Regular inspection protocols enhance operational safety and longevity
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
