Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 269-292
- Mfr. Part No.:
- 1623688
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£74.56
(exc. VAT)
£89.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.56 |
*price indicative
- RS Stock No.:
- 269-292
- Mfr. Part No.:
- 1623688
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to meet demanding applications in various fields, offering unparalleled reliability and performance. Ideal for industrial environments, its innovative SPEEDCON locking system ensures quick and secure connections, significantly reducing setup time. This connector features a hybrid design with a robust construction, suitable for signal transmission as well as power connections.
Designed for easy assembly with crimp connections
Enhanced mechanical coding prevents incorrect mating
Compatible with multiple contact types enhancing flexibility
Regular maintenance can extend the operational life of the connector
State of the art materials ensure durability and resilience
Meets international safety standards for electrical equipment
Enhanced mechanical coding prevents incorrect mating
Compatible with multiple contact types enhancing flexibility
Regular maintenance can extend the operational life of the connector
State of the art materials ensure durability and resilience
Meets international safety standards for electrical equipment
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
