Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 269-291
- Mfr. Part No.:
- 1623685
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£74.56
(exc. VAT)
£89.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.56 |
*price indicative
- RS Stock No.:
- 269-291
- Mfr. Part No.:
- 1623685
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for seamless connectivity in industrial environments, offering an innovative solution for data, signal, and power transmission. Designed with precision, it boasts a robust construction that ensures reliable performance under demanding conditions, making it a perfect choice for applications requiring high levels of protection. This connector integrates a SPEEDCON locking system that significantly reduces connection time, thereby enhancing operational efficiency.
High level of protection against environmental factors for outdoor use
Mechanical coding prevents incorrect connections to enhance safety
Suitable for various applications in plant and electrical device engineering
Ensures consistent EMC protection for steadfast connection solutions
Compatible with crimp contacts offering flexible connectivity options
Supports a wide range of cable diameters for versatile installation
Mechanical coding prevents incorrect connections to enhance safety
Suitable for various applications in plant and electrical device engineering
Ensures consistent EMC protection for steadfast connection solutions
Compatible with crimp contacts offering flexible connectivity options
Supports a wide range of cable diameters for versatile installation
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
