Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series
- RS Stock No.:
- 269-282
- Mfr. Part No.:
- 1621542
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.45
(exc. VAT)
£54.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.45 |
*price indicative
- RS Stock No.:
- 269-282
- Mfr. Part No.:
- 1621542
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed within the SH series, offers a robust solution for the transmission of signals, data, and power in a single compact unit. This innovative connector is engineered for various applications in industrial environments, ensuring reliability and durability under demanding conditions. With its straight long design, the connector features shielded construction, enhancing protection against electromagnetic interference. The high performance CAT5 data interface supports transmission speeds of up to 100 Mbps, making it ideal for modern communication networks.
Transmits signals data and power seamlessly
Employs a high speed CAT5 data interface
Ensures reliable connections in challenging environments
Sustainably designed in accordance with RoHS standards
Supports varying wire cross section sizes for flexibility
Facilitates safe and proper installation with crimp connections
Employs a high speed CAT5 data interface
Ensures reliable connections in challenging environments
Sustainably designed in accordance with RoHS standards
Supports varying wire cross section sizes for flexibility
Facilitates safe and proper installation with crimp connections
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
