Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, SH Series
- RS Stock No.:
- 269-090
- Mfr. Part No.:
- 1622004
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£32.58
(exc. VAT)
£39.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.58 |
*price indicative
- RS Stock No.:
- 269-090
- Mfr. Part No.:
- 1622004
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed to enhance connection reliability in industrial applications. Its innovative construction features a robust design that allows for flexible connections while ensuring effective protection against environmental influences. The connector's unique screw locking mechanism provides a secure fit, essential for maintaining consistent performance under demanding conditions.
Elevated degree of protection against water and dust ingress
Fulfills EU RoHS substance requirements for eco friendliness
Reduced connection time with optional fast locking features
Lightweight design eases installation and maintenance
Multiple contact options support various electrical configurations
Fulfills EU RoHS substance requirements for eco friendliness
Reduced connection time with optional fast locking features
Lightweight design eases installation and maintenance
Multiple contact options support various electrical configurations
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
