Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 269-024
- Mfr. Part No.:
- 1414735
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.76
(exc. VAT)
£11.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.76 |
*price indicative
- RS Stock No.:
- 269-024
- Mfr. Part No.:
- 1414735
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through is an innovative solution designed for efficient cable connections in a variety of applications. With a connection method that accommodates both spade and IDC connections, the product is engineered for versatility and reliability. Its robust construction features IP68/IP69K and IK07 ratings, ensuring durability in challenging environments.
Lightweight yet durable construction facilitates easy handling and installation
Wide temperature tolerance ensures functionality in extreme conditions
Flammability rated according to UL 94 V0 for enhanced safety
Easy mounting with front mounted design suitable for M25 cutouts
Wide temperature tolerance ensures functionality in extreme conditions
Flammability rated according to UL 94 V0 for enhanced safety
Easy mounting with front mounted design suitable for M25 cutouts
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
