Phoenix Contact Circular Connector, 8 Contacts, Front, Front, M12 Connector, Plug, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 268-949
- Mfr. Part No.:
- 1411568
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.26
(exc. VAT)
£13.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.26 |
*price indicative
- RS Stock No.:
- 268-949
- Mfr. Part No.:
- 1411568
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Mount Type | Front, Front | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 25V | |
| Coding | A | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Mount Type Front, Front | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 25V | ||
Coding A | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a reliable solution for front mounting applications, integrating a user-friendly design with robust performance capabilities. Purpose-built for signal transmission, it features a 4-position socket that adheres to the M12 standard, ensuring a secure and stable connection. The connector is outfitted with individual litz wires along a length of 0.5 m, making it ideal for immediate deployment in various settings. Constructed from high-quality materials, it guarantees long-lasting durability and protection against harsh environmental conditions, with a degree of protection rating of IP67.
Sealed construction provides exceptional leak tightness
Uniform design ensures high transmission safety across signal and power applications
Compliance with international standards for enhanced reliability
Wide ambient temperature range accommodates various installation environments
Related links
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
