Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, IP69K, SH
- RS Stock No.:
- 268-778
- Mfr. Part No.:
- 1621523
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£47.57
(exc. VAT)
£57.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.57 |
*price indicative
- RS Stock No.:
- 268-778
- Mfr. Part No.:
- 1621523
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP68, IP69K | |
| Series | SH | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP68, IP69K | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for versatile hybrid applications, seamlessly integrating signals, data, and power within a single unit. Crafted for industrial environments, this connector boasts a robust design with a high degree of protection, ensuring longevity and reliability even in demanding conditions. With a data interface supporting transmissions of up to 100 Mbps, it facilitates efficient communication while maintaining resilience against environmental challenges.
High performance cased connectors are suited for rigorous industrial environments
Optional fast locking system that simplifies connection processes for quick deployment
Ensures safe utilization in challenging fields with a significant degree of protection
Complies with safety regulations for enhanced operational safety and peace of mind
Minimal maintenance required allowing for continued high performance throughout its lifespan
Durable construction materials provide resilience against external stressors and temperatures
Optional fast locking system that simplifies connection processes for quick deployment
Ensures safe utilization in challenging fields with a significant degree of protection
Complies with safety regulations for enhanced operational safety and peace of mind
Minimal maintenance required allowing for continued high performance throughout its lifespan
Durable construction materials provide resilience against external stressors and temperatures
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67 IP69K, SH
- Phoenix Contact Circular Connector Cable Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 IP69K, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67 SH Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
