Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, IP68, IP69K, SH

Subtotal (1 unit)*

£38.73

(exc. VAT)

£46.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.73

*price indicative

RS Stock No.:
268-777
Mfr. Part No.:
1621520
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP68, IP69K

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is a high performance solution designed for hybrid applications, seamlessly combining data, signals, and power transmission in a single, robust unit. Engineered with a protective metal housing and advanced locking mechanisms, it offers exceptional security and durability even in demanding environments. The innovative SPEEDCON fast locking system significantly reduces connection time, enhancing overall efficiency in installation and use.

Delivers consistent EMC protection for reliable industrial connections
Designed for demanding hybrid applications with robust metal housing
Operational in extreme temperature ranges which ensuring versatility
Compatible with crimp contacts for tailored connectivity solutions
Offers secure locking mechanisms to prevent accidental disconnections

Related links