Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Subtotal (1 unit)*

£42.15

(exc. VAT)

£50.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.15

*price indicative

RS Stock No.:
268-775
Mfr. Part No.:
1620302
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed for versatile applications, featuring an angled shape for enhanced accessibility in confined spaces. With an innovative screw locking mechanism, it assures a stable and reliable connection while providing extensive protection against environmental factors. The connector is crafted from durable materials, ensuring longevity and performance under challenging conditions. Designed to accommodate various cable diameters, this product allows for flexible installation, making it a perfect solution for diverse signal transmission needs.

Supports various cable size configurations for adaptability
Constructed from high quality materials for long lasting performance
Vibration resistant crimp connection for enhanced durability
High degree of environmental protection ensures reliability
EMC protection guarantees secure signal transmission
Compatible with site specific assembly requirements

Related links