Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-756
- Mfr. Part No.:
- 1620185
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.31
(exc. VAT)
£59.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.31 |
*price indicative
- RS Stock No.:
- 268-756
- Mfr. Part No.:
- 1620185
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to meet the rigorous demands of modern connectivity solutions. With its angled design, it ensures optimal space utilization, making it ideal for confined spaces. Suitable for a range of applications, this connector features a robust screw locking mechanism that guarantees secure connections in diverse environmental conditions. Its high degree of protection and the ability to accommodate different cable outlet directions further enhance its versatility.
Adjustable cable outlet direction for customized applications
High degree of protection ensures reliability in harsh environments
Flexible on site assembly allows for quick adaptations
Proven solder connection technology accommodates various wire types
Durable construction with top quality materials extends lifespan
High degree of protection ensures reliability in harsh environments
Flexible on site assembly allows for quick adaptations
Proven solder connection technology accommodates various wire types
Durable construction with top quality materials extends lifespan
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
