Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
 - 268-755
 - Mfr. Part No.:
 - 1620182
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£50.77
(exc. VAT)
£60.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £50.77 | 
*price indicative
- RS Stock No.:
 - 268-755
 - Mfr. Part No.:
 - 1620182
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 16  | ||
Mounting Type Cable  | ||
Connector Size M23  | ||
Plug/Socket Socket  | ||
Contact Gender Female  | ||
IP Rating IP67  | ||
Series CA  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Cable Connector offers a robust solution for various electrical applications, particularly in confined spaces. Designed with an angled form factor, it ensures flexibility in cable outlet direction, making it adaptable to different setups. The connector features a reliable screw locking mechanism, providing secure connectivity in the most demanding environments. With excellent EMC protection and high ingress protection rating, it guarantees safe and reliable signal transmission.
Constructed for high performance signal transmission
Rich design supports various cable configurations
Wide environmental tolerance ensures reliable operation
Complies with international safety and environmental standards
Robust construction materials promote longevity and reliability
Rich design supports various cable configurations
Wide environmental tolerance ensures reliable operation
Complies with international safety and environmental standards
Robust construction materials promote longevity and reliability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
 - Phoenix Contact Circular Connector Cable Plug IP67, CA Series
 - Phoenix Contact Circular Connector Cable Socket IP67, CA Series
 - Phoenix Contact Circular Connector Cable Plug IP67, CA Series
 - DeWALT DCV100 18V Leaf Blower
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 - RS PRO 175mm LCD Inclinometer
 
