Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£13.90

(exc. VAT)

£16.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.90

*price indicative

RS Stock No.:
268-749
Mfr. Part No.:
1620154
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is engineered to ensure superior connectivity and reliability in diverse applications, particularly in demanding environments. Flaunting a robust design, it integrates a reliable crimp connection method, offering outstanding vibration and temperature resistance. With a high degree of protection, this connector guarantees safe use in the field, ensuring performance even in challenging conditions. Its sleek, straight body design and IP67 protection rating fortify its ability to handle moisture and dust, making it a versatile choice for various industrial settings.

Supports flexible on site assembly for enhanced ease of use
Designed with consistent EMC protection to assure reliable signal transmission
Constructed with high quality materials for long lasting performance
Complies with EU and China RoHS regulations for eco friendly operation
Showcases an ambient temperature tolerance suitable for extreme conditions

Related links