Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-713
- Mfr. Part No.:
- 1624076
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.42
(exc. VAT)
£60.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.42 |
*price indicative
- RS Stock No.:
- 268-713
- Mfr. Part No.:
- 1624076
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series is engineered for versatility in confined spaces, boasting an angled design that vastly improves accessibility. Its robust construction and precise engineering ensure a secure connection, tailored for demanding environments. With a high degree of protection, this connector allows for reliable signal transmission even when subjected to vibration and temperature fluctuations. Its adaptable cable outlet direction offers flexibility, allowing it to meet various application requirements.
Adjustable cable outlet direction enhances application flexibility
High degree of protection ensures safe field use
Vibration resistant assembly guarantees durability in challenging conditions
Designed for consistent and reliable signal transmission
Support for on site assembly enables quick adjustments
Robust materials yield longevity and reliability
High degree of protection ensures safe field use
Vibration resistant assembly guarantees durability in challenging conditions
Designed for consistent and reliable signal transmission
Support for on site assembly enables quick adjustments
Robust materials yield longevity and reliability
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- RS PRO 175mm LCD Inclinometer
