Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 268-706
- Mfr. Part No.:
- 1623841
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.19
(exc. VAT)
£27.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.19 |
*price indicative
- RS Stock No.:
- 268-706
- Mfr. Part No.:
- 1623841
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly engineered for demanding applications, ensuring reliable performance even in challenging environments. Boasting a robust design, this connector incorporates a screw locking mechanism for secure connectivity, while its shielded construction delivers exceptional EMC protection. Designed for versatility, it accommodates a range of cable diameters and is suitable for various signal transmission needs.
Offers a high degree of protection for safe field use
Facilitates flexible on site assembly for varied applications
Constructed with premium materials for enhanced reliability
Facilitates flexible on site assembly for varied applications
Constructed with premium materials for enhanced reliability
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- CK Polyester, 4 Pocket Tool Belt Pouch
