Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 268-699
- Mfr. Part No.:
- 1623701
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£99.20
(exc. VAT)
£119.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.20 |
*price indicative
- RS Stock No.:
- 268-699
- Mfr. Part No.:
- 1623701
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for seamless transmission of signals, data, and power through a single robust interface, making it ideal for applications in industrial environments. Crafted with high quality materials, it ensures reliability and safety, even under demanding conditions. The connector features a sophisticated design that allows for mechanical coding, significantly reducing the risk of incorrect connections. It is suitable for a variety of uses, including electrical device engineering and plant control, and is compliant with rigorous safety standards.
High degree of protection supports reliable outdoor use
Versatile compatibility with standard and SPEEDCON interlocks for flexibility
Enhanced signal integrity promotes reliable performance in demanding settings
Adaptable to a broad range of cable diameters for versatile installations
Weight considerations make it manageable for installation and maintenance
Regular inspection assurance maintains operational reliability
Versatile compatibility with standard and SPEEDCON interlocks for flexibility
Enhanced signal integrity promotes reliable performance in demanding settings
Adaptable to a broad range of cable diameters for versatile installations
Weight considerations make it manageable for installation and maintenance
Regular inspection assurance maintains operational reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector M40 Connector Female SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
