Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series

Subtotal (1 unit)*

£74.56

(exc. VAT)

£89.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.56

*price indicative

RS Stock No.:
268-698
Mfr. Part No.:
1623687
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector revolutionizes connections in demanding environments with its hybrid design, seamlessly integrating power and signal transmission. Engineered for robustness, it features a straight long configuration and is shielded, ensuring secure and reliable operations. The SPEEDCON fast locking system significantly reduces connection times, making it ideal for applications where efficiency is paramount. Its high degree of environmental protection makes it perfect for outdoor use, safeguarding against harsh conditions.

High level of environmental protection is suitable for outdoor applications
Mechanical coding prevents incorrect connections which ensuring safety
Robust construction supports reliable use in industrial environments
Wide cable diameter compatibility provides flexibility for various installations
Compact design optimizes space without compromising on performance

Related links