Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 268-312
- Mfr. Part No.:
- 1414736
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.11
(exc. VAT)
£15.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.11 |
*price indicative
- RS Stock No.:
- 268-312
- Mfr. Part No.:
- 1414736
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through from the QPD series delivers innovative connectivity solutions, ideal for a variety of applications. Designed with efficiency in mind, this product boasts a robust construction capable of withstanding harsh environmental conditions, thanks to its impressive IP68/IP69K rating. The integration of mechanical coding enhances safety by preventing mismatched connections, while significantly simplifying the installation process. With a compact design that requires no opening of devices for cable connections, this feed-through provides both practical advantages and ease of use.
No need to dismantle devices for cable installations streamlines projects
Compact dimensions allow for easy integration into tight spaces
Rated for both AC and DC applications enhancing versatility
Environmentally compliant with EU RoHS and REACH requirements
Compact dimensions allow for easy integration into tight spaces
Rated for both AC and DC applications enhancing versatility
Environmentally compliant with EU RoHS and REACH requirements
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
